Amphenol Communications Solutions B406/B407/B410 Series Vertical Surface Mount PCB Socket, 80-Contact, 2-Row, 0.8mm

Stock information currently inaccessible
RS Stock No.:
226-9595
Mfr. Part No.:
B4101B7L111280E100
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

80

Number of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Push In

Series

B406/B407/B410

COO (Country of Origin):
CN
The Amphenol ICC B406/B407/B410 series are 0.80mm pitch floating board-to-board connectors which support stack height up to 23mm and positions from 30 to 120. Its unique connector design has a floating range of ±0.50mm in the X, Y and Z directions which makes it resistant to vibration. It also supports speed performance up to 2.5Gb/s to meet high transmission requirements.

Floating range of ±0.50mm in the X, Y and Z directions
Double contact points
Up to 2.5Gb/s data rates
High-temperature thermoplastic housing

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy