Samtec SEAF8 Series Right Angle Surface Mount PCB Socket, 320-Contact, 8-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 208-9218
- Mfr. Part No.:
- SEAF8-40-05.0-S-08-2-K
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-9218
- Mfr. Part No.:
- SEAF8-40-05.0-S-08-2-K
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 320 | |
| Number of Rows | 8 | |
| Pitch | 0.8mm | |
| Type | High Density Open-Pin | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Series | SEAF8 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 320 | ||
Number of Rows 8 | ||
Pitch 0.8mm | ||
Type High Density Open-Pin | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Series SEAF8 | ||
The Samtec SEAF8 series open-pin-field right angle array socket is a 320 pin connector. It has a pole pitch of 0.8 mm. The Insulation material used is of black LCP and material used for contacts is of copper alloy.
Operating temperature range -55 °C to +125 °C
Current rating 1 A per pin
Current rating 1 A per pin
