Samtec 100 Ω Coaxial Cable, 101 mm, 28 AWG Black

Bulk discount available

Subtotal (1 unit)*

£60.62

(exc. VAT)

£72.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£60.62
10 - 49£58.94
50 - 99£57.34
100 - 249£55.84
250 +£54.39

*price indicative

RS Stock No.:
208-0695
Mfr. Part No.:
C28S-04.00-SPS8-SPS8
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

American Wire Gauge

28AWG

Characteristic Impedance

100Ω

Cable Length

101mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

The Samte coaxial connector has Straight or right-angle plug, and bulkhead jack end options available. It has Variety of cable lengths

100 ohm differential pair signal routing

28 AWG shielded twisted pair cable

Related links