Wurth Elektronik WR-LECO Series Right Angle Surface Mount PCB Socket, 2-Contact, 1-Row, 4 Pitch, SMT Termination

RS Stock No.:
205-3101
Mfr. Part No.:
695402400222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Number of Rows

1

Pitch

4

Type

Horizontal Entry

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

SMT

Series

WR-LECO

Series Number

695

COO (Country of Origin):
TW
The Wurth Elektronik WR-LECO series surface mount horizontal PCB socket header connector with a 4mm pitch. This board to board header has a grey UL94-V0 PPA-GF insulator and tin over nickel plated copper alloy contacts.

Pins = 2
Type = angled
Insulator flammability rating = UL94 V-0
Operating temperature = -40°C and 105 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy