Samtec SEAF8 Series Right Angle Surface Mount PCB Socket, 200-Contact, 4-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 200-1978
- Mfr. Part No.:
- SEAF8-50-05.0-S-04-2-K
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-1978
- Mfr. Part No.:
- SEAF8-50-05.0-S-04-2-K
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 200 | |
| Number of Rows | 4 | |
| Pitch | 0.8mm | |
| Type | Open-Pin-Field Array Socket | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Series | SEAF8 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 200 | ||
Number of Rows 4 | ||
Pitch 0.8mm | ||
Type Open-Pin-Field Array Socket | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Series SEAF8 | ||
The Samtec SEAF8 series open-pin-field right-angle array socket is a 200 pin connector. It has a pole pitch of 0.8 mm. The Insulation material used is of black LCP and material used for contacts is of copper alloy.
Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C
It is RoHS compliant
Operating temperature is between -55 °C to +125 °C
It is RoHS compliant
