Samtec SSW Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, SMT Termination
- RS Stock No.:
- 198-1636
- Mfr. Part No.:
- SSW-110-02-L-D
- Brand:
- Samtec
8 In stock - FREE next working day delivery available
Price Each
£3.02
(exc. VAT)
£3.62
(inc. VAT)
Units | Per unit |
1 - 9 | £3.02 |
10 - 24 | £2.55 |
25 - 99 | £1.92 |
100 - 249 | £1.80 |
250 + | £1.65 |
- RS Stock No.:
- 198-1636
- Mfr. Part No.:
- SSW-110-02-L-D
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
The Samtec SSW series consist of through hole SQ post socket. It has Tiger Buy™ contact system whereas it is having phosphor bronze contact material.
Current rating:4.7A per pin(2 pins powered)
Normal force: standard= 125grams (4.4N)
Max cycles:100 with 10μ" (0.25μm)
Voltage rating:465VAC/655VDC
Normal force: standard= 125grams (4.4N)
Max cycles:100 with 10μ" (0.25μm)
Voltage rating:465VAC/655VDC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Solder Tail |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | SMT |
Series | SSW |