Samtec ESQ Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
196-6740
Mfr. Part No.:
ESQ-120-37-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

ESQ

The Samtec ESQ is 2.54 mm PC/104 elevated socket strip with 40 contact points.

Insulation material made up of black glass filled polyester
Contact material made up of Phosphor Bronze
5.2A per pin current rating
Operating Temperature Range -55°C to +125°C