Phoenix Contact FP 1.27/ 50-FH Series Horizontal Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 reel of 560 units)*

£1,427.44

(exc. VAT)

£1,713.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
560 +£2.549£1,427.44

*price indicative

RS Stock No.:
195-7600
Mfr. Part No.:
1714878
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FP 1.27/ 50-FH

Orientation

Horizontal

Mount Type

Surface

Product Type

PCB Socket

Number of Contacts

50

Number of Rows

2

Pitch

1.27 mm

Termination Type

Solder

Connector System

Board-to-Board

Contact Gender

Female

Contact Material

Copper

Contact Plating

Gold

Current

1.4 A

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Row Pitch

1.27 mm

Stacking Height

8 mm

Standards/Approvals

No

Sub Type

Female Connector

Voltage

500 V

COO (Country of Origin):
CZ
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 50, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy