Phoenix Contact FP 1.27/ 12-FV Series Surface Mount PCB Socket, 12-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 195-7549
- Mfr. Part No.:
- 1714891
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 195-7549
- Mfr. Part No.:
- 1714891
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Female Connector | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Current Rating | 1.4A | |
| Voltage Rating | 500 V | |
| Series | FP 1.27/ 12-FV | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Female Connector | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Current Rating 1.4A | ||
Voltage Rating 500 V | ||
Series FP 1.27/ 12-FV | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 12, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
