TE Connectivity Multi-Beam Series Right Angle Through Hole Mount PCB Socket, 24-Contact, 5-Row, 2mm Pitch, Press-In

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
185-9848
Mfr. Part No.:
2204446-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Number of Rows

5

Pitch

2 mm, 4mm

Type

Connector Assembly

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Press-In

Voltage Rating

60 V

Series

Multi-Beam

Contact Plating

Copper Alloy

Contact Material

Noble Metal Over Nickel

Series Number

2204446

Six-beam design for power contact with 3-level beam length for sequencing and reliable connection
Reduced mating force about 40% lower than MULTI-BEAM XLE connector
Integrated signal pin and guide design of each side, saving 8mm (4mm x 2) overall length
Offering right angle plug, right angle receptacle and vertical receptacle versions with modular design
High current density, max. 390Amps/linear inch
Uses TE's innovative MULTI-BEAM (6 Beams) power contacts
Three levels of contact sequencing: ground, power/signal, enable PIN
Flexible and modular configuration
Applications
Data Center
Telecommunications
Industrial Automation Devices
Power System