TE Connectivity Multi-Beam Series Straight Through Hole Mount PCB Socket, 38-Contact, 5-Row, 2mm Pitch, Press-Fit
- RS Stock No.:
- 185-9791
- Mfr. Part No.:
- 2204422-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 185-9791
- Mfr. Part No.:
- 2204422-3
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Six-beam design for power contact with 3-level beam length for sequencing and reliable connection
Reduced mating force about 40% lower than MULTI-BEAM XLE connector
Integrated signal pin and guide design of each side, saving 8mm (4mm x 2) overall length
Offering right angle plug, right angle receptacle and vertical receptacle versions with modular design
High current density, max. 390Amps/linear inch
Uses TE's innovative MULTI-BEAM (6 Beams) power contacts
Three levels of contact sequencing: ground, power/signal, enable PIN
Flexible and modular configuration
Applications
Data Center
Telecommunications
Industrial Automation Devices
Power System
Reduced mating force about 40% lower than MULTI-BEAM XLE connector
Integrated signal pin and guide design of each side, saving 8mm (4mm x 2) overall length
Offering right angle plug, right angle receptacle and vertical receptacle versions with modular design
High current density, max. 390Amps/linear inch
Uses TE's innovative MULTI-BEAM (6 Beams) power contacts
Three levels of contact sequencing: ground, power/signal, enable PIN
Flexible and modular configuration
Applications
Data Center
Telecommunications
Industrial Automation Devices
Power System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 38 |
Number of Rows | 5 |
Pitch | 2 mm, 5mm |
Type | Connector Assembly |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Press-Fit |
Current Rating | 75A |
Voltage Rating | 60 V , 300 V |
Series | Multi-Beam |
Contact Plating | Copper Alloy |
Contact Material | Noble Metal Over Nickel |