Amphenol Communications Solutions Dubox Series Straight Through Hole Mount PCB Socket, 36-Contact, 2-Row, 2.54mm Pitch,
- RS Stock No.:
- 182-2897
- Mfr. Part No.:
- 87606-318LF
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 182-2897
- Mfr. Part No.:
- 87606-318LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Receptacle | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 1 kV | |
| Series | Dubox | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Series Number | 87606 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Receptacle | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 1 kV | ||
Series Dubox | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Series Number 87606 | ||
- COO (Country of Origin):
- FR
Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 8 Positions, 1 Port
