Amphenol Communications Solutions Dubox Series Straight Through Hole Mount PCB Socket, 22-Contact, 1-Row, 2.54mm Pitch,
- RS Stock No.:
- 182-2888
- Mfr. Part No.:
- 76341-322LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2888
- Mfr. Part No.:
- 76341-322LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 22 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Receptacle | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 1 kV | |
| Series | Dubox | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Series Number | 76341 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 22 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Receptacle | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 1 kV | ||
Series Dubox | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Series Number 76341 | ||
- COO (Country of Origin):
- FR
Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row, 22 Positions, 2.54 mm (0.100in) Pitch
