Amphenol Communications Solutions BergStak Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 0.8mm Pitch,

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2872
Mfr. Part No.:
61082-042402LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

20

Number of Rows

2

Pitch

0.8mm

Type

Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

800mA

Voltage Rating

100 V

Series

BergStak

Contact Plating

Gold

Series Number

61082

COO (Country of Origin):
CN
Housing and terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
Housing and terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
0.8 mm double-row contact pitch conserves printed circuit board space
Scoop-proof feature housings
Multiple plating options available
Multiple packaging options available
PCB locator pegs option
Lead-free
Compatible with PCIe Gen 2/3 and SAS 3.0 high speed performance on selected stack heights
Suitable for parallel board stacking applications
Comprehensive range of sizes and stack heights to satisfy all needs
High density for all electrical applications needs
Prevents reverse mating
Satisfies different application requirement
Suitable for varies feeding processing
Facilitates ease and accuracy during manual assembly

BergStak® 0.80 mm Pitch, Receptacle, Vertical, Double Row, 40 Positions.