Amphenol Communications Solutions PCB Socket

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-2532
Mfr. Part No.:
55508-008TRLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

COO (Country of Origin):
CN
Selective plating option saves costs
Double solder tail on each pitch for SR VCC ensures no orientation constraint
2Amps performance with more than one contact powered
Horizontal configuration is ideal for coplanar applications
Modular system ensures interchangeable solution for flexible design
Double solder tail on each pitch for Single Row (SR) Vertical Card Connector (VCC)*
2Amps with more than one contact powered
Selective plating
Low profile version available (2.3 mm height)
Modular system is fully intermateable
Smaller pitch of 2.00mm
Dual beam contact design
Perpendicular or coplanar application
High raw material temperature range
Facilitates automatic placement with no orientation constraint
Meet higher power Amps performance requirements
Cost efficient
Meets specific design requirements
Interchangeable solution offers design flexibility
38% less board space compared with 2.54 mm connectors
Highly reliable electrical performances
Vertical or horizontal mounting solution
Withstands reflow soldering process

Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 8 Positions, 2 mm (0.079inch), Vertical.