Amphenol Communications Solutions Dubox Series Straight Surface Mount PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch,

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2250
Mfr. Part No.:
91601-316ALF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

16

Number of Rows

1

Pitch

2.54mm

Type

Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

1 kV

Series

Dubox

Contact Material

Bronze

Contact Plating

Gold

Series Number

91601

COO (Country of Origin):
FR
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry ,Single row, 16 Positions, 2.54 mm (0.100in) Pitch