Amphenol Communications Solutions Dubox Series Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch,

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2240
Mfr. Part No.:
71991-307LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

14

Number of Rows

2

Pitch

2.54mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

1 kV

Series

Dubox

Contact Plating

Gold

Contact Material

Bronze

Series Number

71991

COO (Country of Origin):
FR
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 14 Positions, 2.54 mm (0.100in) Pitch