Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 2mm Pitch, Solder

Stock information currently inaccessible
RS Stock No.:
182-2116
Mfr. Part No.:
91596-106TRLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

6

Number of Rows

2

Pitch

2mm

Type

Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

Minitek

Contact Material

Beryllium Copper

Contact Plating

Gold

Series Number

91596

COO (Country of Origin):
CN
Selective plating option saves costs
Double solder tail on each pitch for SR VCC ensures no orientation constraint
2Amps performance with more than one contact powered
Horizontal configuration is ideal for coplanar applications
Modular system ensures interchangeable solution for flexible design
Double solder tail on each pitch for Single Row (SR) Vertical Card Connector (VCC)*
2Amps with more than one contact powered
Selective plating
Low profile version available (2.3 mm height)
Modular system is fully intermateable
Smaller pitch of 2.00mm
Dual beam contact design
Perpendicular or coplanar application
High raw material temperature range
Facilitates automatic placement with no orientation constraint
Meet higher power Amps performance requirements
Cost efficient
Meets specific design requirements
Interchangeable solution offers design flexibility
38% less board space compared with 2.54 mm connectors
Highly reliable electrical performances
Vertical or horizontal mounting solution
Withstands reflow soldering process

Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Bottom Entry, Double row, 6 Positions, 2.00 mm (0.079in) Pitch.