Deltron Straight PCB Mount PCB Socket, 2-Contact, 1-Row, 7.5mm Pitch, Solder Termination

Bulk discount available

Subtotal (1 unit)*

£4.11

(exc. VAT)

£4.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£4.11
5 - 9£3.80
10 - 24£3.54
25 - 49£3.31
50 +£3.11

*price indicative

RS Stock No.:
180-6690
Mfr. Part No.:
596-0500
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Number of Contacts

2

Number of Rows

1

Pitch

7.5mm

Type

PCB Chassis Socket

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

10A

Voltage Rating

50 V ac

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold

Series Number

596

COO (Country of Origin):
GB
A twin insulated connector,for direct mounting onto printed circuit boards.The housing is moulded in a choise of red or black for polarity indication.The plastic cap at the ends of the pins ensure that the connector is completely insulated from accidental touch.The pins are gold or silver plated with lantern style contacts,and solder directly into the PCB giving a straight-through,positive connection.The single piece moulding provides a rigid design,with very little protrusion through the front panel.Extra fixing holes are located on the front and under sides for secure fastening.