Samtec SFM Series Straight Surface Mount PCB Socket, 10 Contact(s), 1.27mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-2545
Mfr. Part No.:
SFM-105-02-S-D-A-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SFM

Pitch

1.27mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Beryllium Copper

Current Rating

3.2A

Voltage Rating

250 V

Pitch: .050" (1.27 mm)
Contact System: Tiger Eye™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Polarized single and double row multi-finger BeCu contact system to 100 pins
Special Features: Screw down and solder nail options available for most rugged requirements
Extended Life Product™ (E.L.P.™)