Samtec FLE Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 180-1571
- Mfr. Part No.:
- FLE-115-01-G-DV-A
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 180-1571
- Mfr. Part No.:
- FLE-115-01-G-DV-A
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ideal for pass-through applications
Low cost Tiger Beam™ contact
Optional tape and reel packaging
Extended Life Product™ (E.L.P.™)
Low cost Tiger Beam™ contact
Optional tape and reel packaging
Extended Life Product™ (E.L.P.™)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Cost-Effective Single Beam Socket Strip |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 2.9A |
Series | FLE |
Contact Material | Bronze |
Contact Plating | Gold |