Samtec ST4 Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 0.4mm Pitch, Solder Termination
- RS Stock No.:
- 180-0961
- Mfr. Part No.:
- ST4-50-1.00-L-D-P-TR
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-0961
- Mfr. Part No.:
- ST4-50-1.00-L-D-P-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 0.4mm | |
| Type | LP Ultra Fine Pitch Terminal Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1.6A | |
| Series | ST4 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Type LP Ultra Fine Pitch Terminal Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1.6A | ||
Series ST4 | ||
Contact Material Bronze | ||
Samtec 28+ Gbps Solution
Ultra fine 0.40 mm pitch
Stack heights from 4 mm - 6 mm
Slim footprint
Up to 100 I/Os
Ultra fine 0.40 mm pitch
Stack heights from 4 mm - 6 mm
Slim footprint
Up to 100 I/Os
