Samtec QSH Series Right Angle Surface Mount PCB Socket, 20-Contact, 1-Row, 0.5mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-9152
Mfr. Part No.:
QSH-030-01-C-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Number of Rows

1

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12 A, 25A

Voltage Rating

175 V

Series

QSH

Contact Material

Bronze

COO (Country of Origin):
CR
0.50 mm (.0197") pitch
Up to 300 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution