Samtec CLE Series Right Angle Surface Mount PCB Socket, 20-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 179-9028
- Mfr. Part No.:
- CLE-110-01-G-DV-A
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-9028
- Mfr. Part No.:
- CLE-110-01-G-DV-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 2.7A | |
| Series | CLE | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 2.7A | ||
Series CLE | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- US
Available up to 180 positions
Available with cost saving gold plating
Cost effective Tiger Beam™ contact system
Ideal for pass-through applications
Optional tape and reel packaging
Available with cost saving gold plating
Cost effective Tiger Beam™ contact system
Ideal for pass-through applications
Optional tape and reel packaging
