Samtec ASP Series Right Angle Surface Mount PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 179-9027
- Mfr. Part No.:
- ASP-103612-03
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-9027
- Mfr. Part No.:
- ASP-103612-03
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 114 | |
| Number of Rows | 6 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Series | ASP | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 114 | ||
Number of Rows 6 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Series ASP | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||
Non Compliant
- COO (Country of Origin):
- US
