Samtec QSS Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.635mm Pitch, Solder Termination
- RS Stock No.:
- 179-8856
- Mfr. Part No.:
- QSS-025-01-F-D-A
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-8856
- Mfr. Part No.:
- QSS-025-01-F-D-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 0.635mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1.8 A, 23.1A | |
| Voltage Rating | 285 V | |
| Series | QSS | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 0.635mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1.8 A, 23.1A | ||
Voltage Rating 285 V | ||
Series QSS | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CR
0.635 mm (.025") pitch
Up to 9.5 GHz / 19 Gbps
Up to 250 positions
5 mm - 16 mm stack heights
Extended Life Product™ (E.L.P.™)
Up to 9.5 GHz / 19 Gbps
Up to 250 positions
5 mm - 16 mm stack heights
Extended Life Product™ (E.L.P.™)
