Samtec CLE Series Right Angle Surface Mount PCB Socket, 20-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-8777
Mfr. Part No.:
CLE-110-01-G-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Number of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

2.7A

Series

CLE

Contact Material

Beryllium Copper

Contact Plating

Gold

COO (Country of Origin):
US
Available up to 180 positions
Available with cost saving gold plating
Cost effective Tiger Beam™ contact system
Ideal for pass-through applications
Optional tape and reel packaging