Molex Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 0.4mm Pitch, Solder Termination
- RS Stock No.:
- 179-1548P
- Mfr. Part No.:
- 503772-1010
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 179-1548P
- Mfr. Part No.:
- 503772-1010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 0.4mm | |
| Type | PCB Receptacle | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Stacking Height | 0.8mm | |
| Termination Method | Solder | |
| Current Rating | 300mA | |
| Voltage Rating | 50 V | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Series Number | 503772 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Type PCB Receptacle | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Stacking Height 0.8mm | ||
Termination Method Solder | ||
Current Rating 300mA | ||
Voltage Rating 50 V | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Series Number 503772 | ||
- COO (Country of Origin):
- JP
Molex PCB Socket
The Molex PCB B8 503772 series through-hole mount right angle socket has 10 contacts. It has a voltage rating of 50VAC/DC and a current rating of 300mA. The socket has gold-plated copper alloy contacts. It is used in portable and handheld equipment.
Features and Benefits
• Pitch size is 0.4mm
• Dual rows
• Large mating guide
• Operating temperature ranges between -55°C and 85°C
• Stacking height is 0.8mm
• Termination method is solder
• Dual rows
• Large mating guide
• Operating temperature ranges between -55°C and 85°C
• Stacking height is 0.8mm
• Termination method is solder
