Molex Straight Surface Mount PCB Socket, 64-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 178-9931
- Mfr. Part No.:
- 71439-2864
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 178-9931
- Mfr. Part No.:
- 71439-2864
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Type | PCB Receptacle | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Stacking Height | 13mm | |
| Current Rating | 12A | |
| Voltage Rating | 100 V | |
| Contact Plating | Gold, Tin | |
| Contact Material | Bronze | |
| Series Number | 71439 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Type PCB Receptacle | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Stacking Height 13mm | ||
Current Rating 12A | ||
Voltage Rating 100 V | ||
Contact Plating Gold, Tin | ||
Contact Material Bronze | ||
Series Number 71439 | ||
- COO (Country of Origin):
- CN
1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76μm Gold (Au), 64 Circuits Pick and Place Cap
