Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, SMT

RS Stock No.:
176-9904
Mfr. Part No.:
610108249221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

16

Number of Rows

2

Pitch

2.54mm

Type

PCB Socket

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

SMT

Stacking Height

8.5mm

Current Rating

12A

Voltage Rating

250 V

Series

WR-PHD

Contact Material

Copper

Contact Plating

Gold

Series Number

6101

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy