Hirose DF12 Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 176-7257
- Mfr. Part No.:
- DF12B(3.0)-10DS-0.5V(86)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 176-7257
- Mfr. Part No.:
- DF12B(3.0)-10DS-0.5V(86)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Type | Socket | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Stacking Height | 3mm | |
| Current Rating | 300mA | |
| Voltage Rating | 50 V , 100 V , 150 V | |
| Series | DF12 | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Type Socket | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Stacking Height 3mm | ||
Current Rating 300mA | ||
Voltage Rating 50 V , 100 V , 150 V | ||
Series DF12 | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
Broad Variations of Stacking Height: In addition to 0.5mm pitch ultra-miniature size connector, the stacking height of 3mm, 3.5mm, 4mm, and 5mm are provided. Corresponding to Automatic Mounting: The connector has the vacuum pick-up area to enable automatic mounting with the embossed tape packaging. Metal Fitting Available: The product including the metal fitting to prevent solder peeling is provided, considering the mounting on FPC.
