Hirose DF17 Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 175-0619
- Mfr. Part No.:
- DF17(4.0)-80DS-0.5V(57)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 175-0619
- Mfr. Part No.:
- DF17(4.0)-80DS-0.5V(57)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Type | Socket | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 300mA | |
| Voltage Rating | 50 V , 150 V | |
| Series | DF17 | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Type Socket | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 300mA | ||
Voltage Rating 50 V , 150 V | ||
Series DF17 | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- JP
DF17 series are the connector which has been developed mainly for the mobile phone.
Hirose has developed a new connector structure utilizing its unique technology, and greatly enhanced the resistance to the drop shock.
In broad variation development, the connector can be utilized in wide fields of LCD equipment, miniature information terminal equipment and so on, in addition to mobile phones.
The receptacle is designed in a BOX structure and has also enhanced shock-proof, pinch-proof and scoop-proof performance.
In addition, the receptacle contact has employed the high scoop-proof bellows type.
The connectors are lined up per 10 contacts between 20 and 80 contacts to take countermeasures for multi-signalization.
Stacking Height 4 to 8mm
Hirose has developed a new connector structure utilizing its unique technology, and greatly enhanced the resistance to the drop shock.
In broad variation development, the connector can be utilized in wide fields of LCD equipment, miniature information terminal equipment and so on, in addition to mobile phones.
The receptacle is designed in a BOX structure and has also enhanced shock-proof, pinch-proof and scoop-proof performance.
In addition, the receptacle contact has employed the high scoop-proof bellows type.
The connectors are lined up per 10 contacts between 20 and 80 contacts to take countermeasures for multi-signalization.
Stacking Height 4 to 8mm
