Hirose ER8 Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-0247
Mfr. Part No.:
ER8-80S-0.8SV-7H
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

80

Number of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

7mm

Termination Method

Solder

Current Rating

500mA

Voltage Rating

300 V

Series

ER8

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
MY
0.8mm Pitch
Variations : Stacking/Vertical
Stacking Height : 7/9/10/12mm
Number of Contacts :
10/20/30/40/50/60/70/80/100/120pos
Large mating guide for easy mating.
Alignment on plug provides easy insertion operation.
Compatible with Samtec's Edge Rate®
Signal integrity features:
Insertion Loss-to-Crosstalk-Ratio (ICR):

Differential Impedance:
The differential impedance is 85ø at 35 ps rise me. (20% to 80%)