Hirose ER8 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 175-0227
- Mfr. Part No.:
- ER8-40S-0.8SV-7H
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 175-0227
- Mfr. Part No.:
- ER8-40S-0.8SV-7H
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Stacking Height | 7mm | |
| Current Rating | 500mA | |
| Voltage Rating | 300 V | |
| Series | ER8 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Stacking Height 7mm | ||
Current Rating 500mA | ||
Voltage Rating 300 V | ||
Series ER8 | ||
Contact Material Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MY
Hirose PCB Socket
The Hirose PCB ER8 series surface mount straight socket has 40 contacts. It has a voltage rating of 300V and a current rating of 500mA. The socket has gold-plated copper alloy contacts. It is used for Samtecs edge rate.
Features and Benefits
• Pitch size is 0.8mm
• Differential impedance is 85ohms
• Dual rows
• Insertion loss-to-crosstalk-ratio (ICR)
• Large mating guide
• Operating temperature ranges between -55°C and 85°C
• Stacking height is 7mm
• Termination method is solder
• Transmission rate is 10Gbps
• Differential impedance is 85ohms
• Dual rows
• Insertion loss-to-crosstalk-ratio (ICR)
• Large mating guide
• Operating temperature ranges between -55°C and 85°C
• Stacking height is 7mm
• Termination method is solder
• Transmission rate is 10Gbps
Certifications
• BS EN 61340-5-1:2007
