Amphenol FCI Straight PCB Mount PCB Socket, 60-Contact, 1-Row, 0.8mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
174-5238
Mfr. Part No.:
10144517-061802LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Contacts

60

Number of Rows

1

Pitch

0.8mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Stacking Height

3.7mm

Termination Method

Solder

Current Rating

0.5A

Voltage Rating

100 V ac

Contact Material

Copper Alloy

Series Number

10144517

COO (Country of Origin):
CN
Amphenol's BergStak Lite 0.8mm is a comprehensive, versatile and flexible solution designed for high speed and high density, parallel board-to-board connector system with 16 PCB stack heights in 4 sizes up to 100 positions. This is an economical version that uses Gold Flash plating that can meet up to 50 mating cycles. The stack height flexibility of BergStak Lite 0.8mm supports evolving designs and emerging mechanical requirements with a common mating interface.

60 Positions, Dual Row, BTB Vertical Receptacle

Housing and terminal profile guarantees support up to 12Gb/s
0.80mm double-row contact pitch conserves printed circuit board space
Supports high-density electrical applications
Scoop-proof housings
Prevents terminal damage during mating
Gold flash contact plating
PCB locator pegs option
Easy and accurate manual assembly
High flammability rating