HARWIN Straight Through Hole Mount PCB Socket, 17-Contact, 1-Row, 2mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
173-1150
Mfr. Part No.:
M80-8401745
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

17

Number of Rows

1

Pitch

2mm

Type

Datamate

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

COO (Country of Origin):
GB