HARWIN Straight Through Hole Mount PCB Socket, 72-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
173-1133
Mfr. Part No.:
M20-7833646
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

72

Number of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Voltage Rating

1 kV

Contact Material

Phosphor Bronze

COO (Country of Origin):
GB