HARWIN M52 Series Straight Surface Mount PCB Socket, 25-Contact, 1-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 173-1083
- Mfr. Part No.:
- M52-5052545
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 173-1083
- Mfr. Part No.:
- M52-5052545
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Shrouded Socket and Pin Headers
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers
1.27mm Harwin M50 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 1 |
Pitch | 1.27mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 150 V |
Series | M52 |
Contact Material | Copper |
- RS Stock No.:
- 173-1083
- Mfr. Part No.:
- M52-5052545
- Brand:
- HARWIN