Hirose DF9 Series Straight Surface Mount PCB Socket, 9-Contact, 2-Row, 1mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
172-2475
Mfr. Part No.:
DF9A-9S-1V(22)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

9

Number of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

150 V

Series

DF9

Contact Material

Copper

COO (Country of Origin):
ID