Amphenol Communications Solutions Straight Surface Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-8763
Mfr. Part No.:
91601-304LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

4

Number of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

1 kV

Contact Material

Bronze

COO (Country of Origin):
FR