ERNI MicroSpeed Series Straight Surface Mount, Through Hole PCB Socket, 50-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 170-6894
- Mfr. Part No.:
- 224515
- Brand:
- ERNI
Stock information currently inaccessible
- RS Stock No.:
- 170-6894
- Mfr. Part No.:
- 224515
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1 mm, 1.5mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount, Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Series | MicroSpeed | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1 mm, 1.5mm | ||
Type Board to Board | ||
Mounting Type Surface Mount, Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Series MicroSpeed | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The ERNI's MicroSpeed 50-pin, vertically oriented female connector is a guarantee for high data transmission rate and outstanding signal integrity. It is space-saving, interference-proof connector is maximally electromagnetically compatible and safe. Typical application areas can be found in industrial automation, for IoT and industry 4.0 this MicroSpeed connector is ideal. It is generally suitable for data, telecommunication and high-end computing.
Reliable and high degree of robustness
Data rate of 25Gbit/s
SMT/THR termination and 1 mm pitch
Maximum operating temperature of 125°C
Unmated stacking height of 8 mm
