ERNI MicroSpeed Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 170-6697
- Mfr. Part No.:
- 144663
- Brand:
- ERNI
Subtotal (1 reel of 400 units)*
£1,310.00
(exc. VAT)
£1,572.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £3.275 | £1,310.00 |
*price indicative
- RS Stock No.:
- 170-6697
- Mfr. Part No.:
- 144663
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | MicroSpeed | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series MicroSpeed | ||
Contact Material Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The ERNI's MicroSpeed 50-pin, vertically oriented female connector is a guarantee for high data transmission rate and outstanding signal integrity. It is space-saving, interference-proof connector is maximally electromagnetically compatible and safe. Typical application areas can be found in industrial automation, for IoT and industry 4.0 this MicroSpeed connector is ideal. It is generally suitable for data, telecommunication and high-end computing.
Reliable and high degree of robustness
Data rate of 25Gbit/s
SMT/THR termination and 1 mm pitch
Maximum operating temperature of 125°C
EMC improved shielding (high interference-resistance / excellent EMC)
