Molex CLIK-Mate Series Straight Surface Mount PCB Socket, 5-Contact, 1-Row, 1.25mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-1658
Mfr. Part No.:
502382-0570
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

1.25mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

50 V

Series

CLIK-Mate

Contact Material

Copper

Series Number

502382

COO (Country of Origin):
JP

1.25mm Vertical PCB Receptacle


1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT


The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Robust positive lock provides greater mating assurance

Direct vacuum pick-and-place; no capton tape needed

Superior terminal polarization features prevent wrong terminal insertion

Single lock 1 - 7 way, dual lock 8 - 15 way