Hirose 3800 Series Right Angle Surface Mount PCB Socket, 18-Contact, 1-Row, Solder Termination

Stock information currently inaccessible
RS Stock No.:
166-5083
Mfr. Part No.:
3860-B-18S
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

18

Number of Rows

1

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

125 V

Series

3800

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy