Wurth Elektronik 6903 Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 163-4526
- Mfr. Part No.:
- 690368171072
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4526
- Mfr. Part No.:
- 690368171072
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 1.27 mm, 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Voltage Rating | 100 V | |
| Series | 6903 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 1.27 mm, 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Voltage Rating 100 V | ||
Series 6903 | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN

