Samtec SEMS Series Straight PCB Mount PCB Socket, 50-Contact, 2-Row, 0.8mm Pitch, SMT Termination
- RS Stock No.:
- 162-0978
- Mfr. Part No.:
- SEMS-125-02-03.0-G-D-K-TR
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0978
- Mfr. Part No.:
- SEMS-125-02-03.0-G-D-K-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Stacking Height | 6mm | |
| Termination Method | SMT | |
| Current Rating | 2.6A | |
| Voltage Rating | 235 V , 330 V | |
| Series | SEMS | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Stacking Height 6mm | ||
Termination Method SMT | ||
Current Rating 2.6A | ||
Voltage Rating 235 V , 330 V | ||
Series SEMS | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
0.80 mm Tiger Eye™ Micro Socket Strip, Slim
Application: Polarized double row multi-finger Beryllium Copper contact system to 50 pins
Contact System: Tiger Eye™
Orientation: Vertical
Pitch: 0.80 mm (.0315")
Special Features: Locking Clip and Weld Tab options available for most rugged requirements
Termination: Surface mount
Contact System: Tiger Eye™
Orientation: Vertical
Pitch: 0.80 mm (.0315")
Special Features: Locking Clip and Weld Tab options available for most rugged requirements
Termination: Surface mount
