Molex Milli-Grid Series Straight Through Hole Mount PCB Socket, 8-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 161-9648
- Mfr. Part No.:
- 79107-7003
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 161-9648
- Mfr. Part No.:
- 79107-7003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 125 V | |
| Series | Milli-Grid | |
| Contact Material | Bronze | |
| Series Number | 79107 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 125 V | ||
Series Milli-Grid | ||
Contact Material Bronze | ||
Series Number 79107 | ||
