Molex C-Grid Series Right Angle Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 161-9624
- Mfr. Part No.:
- 90148-1208
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 161-9624
- Mfr. Part No.:
- 90148-1208
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 350 V | |
| Series | C-Grid | |
| Contact Material | Bronze | |
| Series Number | 90148 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 350 V | ||
Series C-Grid | ||
Contact Material Bronze | ||
Series Number 90148 | ||
- COO (Country of Origin):
- SG
