HARWIN S9121 Series Straight Surface Mount PCB Socket, 3-Contact, SMT Termination
- RS Stock No.:
- 161-8183
- Mfr. Part No.:
- S9121-45R
- Brand:
- HARWIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-8183
- Mfr. Part No.:
- S9121-45R
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 3 | |
| Type | PCB Socket | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | SMT | |
| Current Rating | 12A | |
| Series | S9121 | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 3 | ||
Type PCB Socket | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method SMT | ||
Current Rating 12A | ||
Series S9121 | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
A choice of twin-beam or 3 contact beams, ultra low profile Surface Mount PCB Contacts, designed for automated assembly processes. Single part construction, with flat upper surface for pick and place location to the PCB - supplied in Tape and Reel packaging. Each contact type provides a wide range of mating pin sizes, for greater design flexibility.
Ultra-Low profile.
Suitable for high volume applications with automated SMT systems.
Reduces process costs with the elimination of secondary socket soldering operations.
Suitable for high volume applications with automated SMT systems.
Reduces process costs with the elimination of secondary socket soldering operations.
Single-piece Surface Mount PC Board Socket, extremely low profile. 3 points of contact for additional signal integrity.
Suitable for mating pins Ø1.5 to 1.9mm. Bottom entry orientation.
Packaged in Tape & Reel for automated placement.
Suitable for mating pins Ø1.5 to 1.9mm. Bottom entry orientation.
Packaged in Tape & Reel for automated placement.
