Hirose FX22 Series Right Angle PCB Mount PCB Socket, 80-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 161-7726
- Mfr. Part No.:
- FX22-80S-0.5SH
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-7726
- Mfr. Part No.:
- FX22-80S-0.5SH
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Type | Board to Board | |
| Mounting Type | PCB Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 700mA | |
| Voltage Rating | 50 V | |
| Series | FX22 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Type Board to Board | ||
Mounting Type PCB Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 700mA | ||
Voltage Rating 50 V | ||
Series FX22 | ||
Contact Material Copper | ||
